reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100218 :: 3M Scotch crepe adhesive strip - PRotos V2

Item-No.: GRR 100218
€14,95
Category of goods: 0


GRR 100218

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape (50 m)
  • Implementation
    • Suitable for
    • German RepRap PRotos V2
  • Measures
    • Width
    • 48 mm
The blue crepe adhesive tape from 3M Scotch is another alternative printing support. Like other strips, it holds the plastic parts securely on the printer bed.

Included with delivery:
• 1x adhesive tape 2090, 48 mm wide, 50 m long



Manufacturer : GERMAN REPRAP
Factory number : 100218
Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Masking tape (50 m)
  • Implementation
    • Suitable for
    • German RepRap PRotos V2
  • Measures
    • Width
    • 48 mm
Datasheet/manual