reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100167 :: Printing plate (230 x 230 x 0.8 mm) - PRotos V2



GRR 100167

  • Product Description
  • Technical information
  • General
    • Type
    • Pressure plate
  • Implementation
    • Suitable for
    • German RepRap PRotos V2
  • Measures
    • Width
    • 230 mm
    • Depth
    • 230 mm
    • Height
    • 0.8 mm

The printing plate protects the print area from damage. The plate also makes it easier to detach the printed plastic parts. The printing plate can also be used in combination with a heated printer bed.
With a PET strip glued on, this provides the ideal supplement to any 3D printer.

• Dimensions: 230 x 230 x 2 mm



Manufacturer : GERMAN REPRAP
Factory number : 100167
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pressure plate
  • Implementation
    • Suitable for
    • German RepRap PRotos V2
  • Measures
    • Width
    • 230 mm
    • Depth
    • 230 mm
    • Height
    • 0.8 mm
Datasheet/manual