reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100057 :: Extruder nozzle, 0.3/3.00 mm - PRotos V2

Item-No.: GRR 100057
€18,95
Category of goods: 0


GRR 100057

  • Product Description
  • Technical information
  • General
    • Type
    • Extruder nozzle
  • Implementation
    • Suitable for
    • German RepRap PRotos V2
    • Nozzle
    • 0.30 mm
    • Filament Ø
    • 3.0 mm

GRRF extruder nozzle with 0.3-mm nozzle bore, suitable for use with a GRRF modular hot end and 3-mm plastic.

Note: The 3-mm hot end is not compatible with the 1.75-mm hot end.



Manufacturer : GERMAN REPRAP
Factory number : 100057
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extruder nozzle
  • Implementation
    • Suitable for
    • German RepRap PRotos V2
    • Nozzle
    • 0.30 mm
    • Filament Ø
    • 3.0 mm
Datasheet/manual