reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100021 :: PET strip (230 x 230 mm) - PRotos V2

Item-No.: GRR 100021
€2,50
Category of goods: 0


GRR 100021

  • Product Description
  • Technical information
  • General
    • Type
    • PET Band
  • Implementation
    • Suitable for
    • German RepRap PRotos V2
  • Measures
    • Width
    • 230 mm
    • Depth
    • 230 mm

This special PET strip is the ideal printing support. The PET strip holds the printed plastic securely on the printer bed. It is also much easier to detach the product after printing with the PET strip in place.
With the new rectangular cutting die, the entire printer bed can covered with just one web. This ensures no edges are produced.

Included with delivery:
• 1 PET strip, 230x230 mm



Manufacturer : GERMAN REPRAP
Factory number : 100021
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • PET Band
  • Implementation
    • Suitable for
    • German RepRap PRotos V2
  • Measures
    • Width
    • 230 mm
    • Depth
    • 230 mm
Datasheet/manual