reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100013 :: Heated 12-V printer bed - PRotos V2

Item-No.: GRR 100013
€179,95
Category of goods: 0

GRR 100013

  • Product Description
  • Technical information
  • General
    • Type
    • Heated platform
  • Implementation
    • Suitable for
    • German RepRap PRotos V2

The heated printer bed is the ideal supplement for your PRotos or RepRap system. Using this system enables large parts to be printed without issue in PLA, ABS and other materials. A 12-V heat mat heats the polished flat aluminium plate to 120°C, and keeps it at this temperature. Uniform heating is now possible without any problems using a heat mat. No major modifications are required to the RepRap system. The unit is controlled in full via the electronics.

Included with delivery:
• 1x 12-V heat mat
• 1x aluminium plate
• 1x insulation material
• 1x thermistor
• 1x mounting materials



Manufacturer : GERMAN REPRAP
Factory number : 100013
Package weight : 1.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heated platform
  • Implementation
    • Suitable for
    • German RepRap PRotos V2
Datasheet/manual