reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FORM 1+ TANK :: Synthetic resin tank for Formlabs Form 1+

Item-No.: FORM 1+ TANK
€99,95
Category of goods: 0


Formlabs Kunstharztank für Form 1+

  • Product Description
  • Technical information
  • General
    • Type
    • Synthetic resin tank
    • Design
    • Capacity: 2 l
  • Implementation
    • Suitable for
    • Formlabs Form 1+

The new injection moulded synthetic resin tank is made of orange, opaque acrylic. It features a reusable lid for storing tanks and synthetic resin outside the equipment, if necessary. Keep the tank away from direct sunlight.



Manufacturer : FORMLABS
Package weight : 0.603 kg
RoHS : conform
Technical information
  • General
    • Type
    • Synthetic resin tank
    • Design
    • Capacity: 2 l
  • Implementation
    • Suitable for
    • Formlabs Form 1+
Datasheet/manual