reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SONY HT-CT180 :: Sound Bar with Wireless Subwoofer

Item-No.: SONY HT-CT180
€149,95
Category of goods: 0

SONY HT-CT180

  • Product Description
  • Technical information
  • General
    • Type
    • Soundbar
    • Design
    • 2.1
    • Input
    • 1x optical, Bluetooth, NFC
    • Remote control
    • Yes
    • Colour
    • Black
  • Electrical values
    • Performance
    • 100 W
  • Interfaces
    • Bluetooth
    • Yes
    • Wireless
    • Yes
  • Measures
    • Width
    • 901 mm
    • Depth
    • 84 mm
    • Height
    • 52 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
  • 2.1 channel sound bar along with 100 W of cinematic sound gives movies realism they deserve
  • Easy bluetooth connectivity with NFC one-touch
  • Experience cinema quality surround sound with virtual surround sound processing
  • S-Master digital amplifier for pure sound quality and clear audio plus provides good sounding music in one step
  • Flexible setup with a compact wireless subwoofer



Manufacturer : SONY
Factory number : HTCT180.CEL
Package weight : 9.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soundbar
    • Design
    • 2.1
    • Input
    • 1x optical, Bluetooth, NFC
    • Remote control
    • Yes
    • Colour
    • Black
  • Electrical values
    • Performance
    • 100 W
  • Interfaces
    • Bluetooth
    • Yes
    • Wireless
    • Yes
  • Measures
    • Width
    • 901 mm
    • Depth
    • 84 mm
    • Height
    • 52 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual