reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAV-SB500 :: Soundbar with Bluetooth

Item-No.: HAV-SB500
€139,95
Category of goods: 0


HAV-SB500

  • Product Description
  • Technical information
  • General
    • Type
    • Soundbar
    • Design
    • 2.1
    • Input
    • 2x HDMI, 2x aux, 2x optical
    • Remote control
    • Yes
    • Colour
    • Black
  • Electrical values
    • Performance
    • 60 W
    • Frequency range
    • 30 ... 25000 Hz
    • Impedance
    • 4 Ohm
    • Operating voltage
    • 230 V
  • Interfaces
    • Bluetooth
    • Yes
  • Specials
    • Specification
    • On/off switch
  • Measures
    • Width
    • 800 mm
    • Depth
    • 85 mm
    • Height
    • 95 mm
  • External I/O Ports
    • HDMI
    • out
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Soundbar with six integrated speakers for connection to a TV or receiver for the ultimate home cinema experience. Smartphones, tablets or laptops can be connected via the AUX-input and thus serve as a stand-alone components. With Bluetooth version 4.0.

• Speaker set 2.1
• Impedance 4 ohm
• Rated power 60 W
• Housing colour black
• Connections AUX 2x, optical 2x HDMI 2x
• Voltage 230 V
• Frequency range: 30 - 25,000 Hz
• Audio output channels 2.1
• Maximum power consumption 300 W


Included with delivery:
• Remote control, optical cable, wall bracket, instructions



Manufacturer : KÖNIG
Factory number : HAV-SB500
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soundbar
    • Design
    • 2.1
    • Input
    • 2x HDMI, 2x aux, 2x optical
    • Remote control
    • Yes
    • Colour
    • Black
  • Electrical values
    • Performance
    • 60 W
    • Frequency range
    • 30 ... 25000 Hz
    • Impedance
    • 4 Ohm
    • Operating voltage
    • 230 V
  • Interfaces
    • Bluetooth
    • Yes
  • Specials
    • Specification
    • On/off switch
  • Measures
    • Width
    • 800 mm
    • Depth
    • 85 mm
    • Height
    • 95 mm
  • External I/O Ports
    • HDMI
    • out
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin