reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAV-SB400 :: Soundbar

Item-No.: HAV-SB400
€69,95
Category of goods: 0


HAV-SB400

  • Product Description
  • Technical information
  • General
    • Type
    • Soundbar
    • Design
    • 2.1
    • Input
    • 2x aux, 1x coaxial, 1x optical
    • Remote control
    • Yes
    • Colour
    • Black
  • Electrical values
    • Performance
    • 60 W
  • Specials
    • Specification
    • On/off switch
  • Measures
    • Width
    • 800 mm
    • Depth
    • 85 mm
    • Height
    • 95 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Soundbar with six speakers for connection to a TV or receiver for the ultimate home cinema experience. Smartphones, tablets or laptops can be connected via the AUX input!

• Speaker set 2.1
• Impedance 4 ohm
• Rated power 60 W
• Housing colour black
• Connections: 2x, optical, coaxial S/PDIF
• Voltage 230 V
• Voltage type AC
• Frequency range: 30 - 20,000 Hz
• Audio output channels 2.1
• Power source AC
• AC input voltage 230 V
• On/Off switch
• Plug and play
• Maximum power consumption 300 W

Included with delivery:
Remote control, optical cable, wall bracket, instructions



Manufacturer : KÖNIG
Factory number : HAV-SB400
Package weight : 4.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soundbar
    • Design
    • 2.1
    • Input
    • 2x aux, 1x coaxial, 1x optical
    • Remote control
    • Yes
    • Colour
    • Black
  • Electrical values
    • Performance
    • 60 W
  • Specials
    • Specification
    • On/off switch
  • Measures
    • Width
    • 800 mm
    • Depth
    • 85 mm
    • Height
    • 95 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual