reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON DM50SE :: 2.1 Soundbase w/ Bluetooth

Item-No.: CANTON DM50SE
€249,95
Category of goods: 0
Bargain Item!
Limited amount available.
- Sonderposten, solange Vorrat reicht! -

CANTON DM50SE

  • Product Description
  • Technical information
  • General
    • Type
    • Soundbar
    • Design
    • 2.1
    • Input
    • 1x analogue, 1x coaxial, 1x optical
    • Remote control
    • Yes
    • Colour
    • Black
  • Electrical values
    • Performance
    • 200 W
    • Frequency range
    • 40 … 23000 Hz
  • Interfaces
    • Bluetooth
    • Yes
  • Measures
    • Width
    • 545 mm
    • Depth
    • 300 mm
    • Height
    • 68 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Simple To Use
  • The DM50 SE can be controlled via its own remote controls or the television remote. All of the system’s remote control functions can be programmed to the television remote control codes in just a few steps. That means that only one remote control is required for both devices.


Discreet Technologies
  • The LipSync function balances out the technical delays in the transmission of the picture and sound automatically and there by ensures optimal film viewing pleasure.


Setup Presets
  • For placement that is flexible in terms of space and that offers optimal sound, the DM50 SE is furnished with three sound presets. These adjust the sound according to the selected set up location.


Bluetooth
  • The Bluetooth capable loudspeakers enable music to be transferred simply and via a wireless connection from your Smartphone or laptop at optimal quality.


  • Glass top version
  • Three presents to adjust the acoustics to the set up location
  • Simple one-cable installation - just one cable to your TV and one cable for power
  • HDF cabinet, bears a weight up to 40 kg (high density fibreboard)
  • Wireless music transmission from your smartphone or Tablet-PC in CD-Quality via Bluetooth
  • Bass and treble control
  • Dolby Digital decoding
  • DTS TruSurround
  • Integrated subwoofer
  • LED display
  • LipSync function for exact speech synchronization
  • Virtual surround sound & stereo playback



Manufacturer : CANTON
Package weight : 8.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soundbar
    • Design
    • 2.1
    • Input
    • 1x analogue, 1x coaxial, 1x optical
    • Remote control
    • Yes
    • Colour
    • Black
  • Electrical values
    • Performance
    • 200 W
    • Frequency range
    • 40 … 23000 Hz
  • Interfaces
    • Bluetooth
    • Yes
  • Measures
    • Width
    • 545 mm
    • Depth
    • 300 mm
    • Height
    • 68 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual