reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ULTRON 8035 :: Sound card Octo-Sound 7.1 surround sound

Item-No.: ULTRON 8035
€19,80
Category of goods: 0


OctoSound 7.1 (8-Kanal)

  • Product Description
  • Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 16 bit / 48 kHz, 24 bit / 96 kHz
    • Design
    • 7.1
    • Chip set
    • CMI8768
  • Interfaces
    • Interfaces
    • PCI
  • Specials
    • Warranty
    • 3 year(s)

• Supports multi-speaker systems 2/4/5.1/7.1
• Sound Blaster, Sound Blaster Pro & Direct Sound compatible
• Digital input for professional recording on hard disc drive
• Support 24-bit/96 K playback & 16-bit/48K recording
• Support for optical digital output
• Support for Dolby Digital EX & DTS ES 6.1/7.1 DVD
• Karaoke functions: Mic echo, key shifting, vocal
• Noise distance: 100dB
• Internal connections: CD audio in, AUX
• In. External: Front out, rear out, centre & subwoofer, alt centre, line-in, mic-in, stereo SPDIF in / out
• System requirements: Windows 98 / ME / 2000 / XP / Vista
• Included with delivery: Opt. connection cable, driver CD & software
• 3-year manufacturer's warranty



Manufacturer : ULTRON
Factory number : 8035
Package weight : 0.405 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 16 bit / 48 kHz, 24 bit / 96 kHz
    • Design
    • 7.1
    • Chip set
    • CMI8768
  • Interfaces
    • Interfaces
    • PCI
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual