reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRATEC 12001 :: TerraTec Aureon 7.1. PCIe

Item-No.: TERRATEC 12001
€51,95
Category of goods: 0

TerraTec Aureon 7.1, PCIe

  • Product Description
  • Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 24 bit / 192 kHz
    • Design
    • Standard & low profile
  • Interfaces
    • Interfaces
    • PCI-Express

The AUREON 7.1 PCIe makes for an amazing audio experience. Features for the aficionados include a high-quality sound chip, extensive connection possibilities, an ASIO driver and a sophisticated software panel. PC gamers, music lovers or fans of powerful cinema sound are pleased with the AUREON 7. 1PCIe for your high standards for clear sound.

Hardware incorporated and adapted
The built-in sound chip supports a sampling rate of 192 kHz at 24 bit and thus provides rich and clear sound. The good "Total Harmonic Distortion" (THD) during playback (-90dB)/recording (-85dB) and the good signal-to-noise ratio – SNR value for short – of 100 dB contribute to this rich sound.

The AUREON7.1PCIe has four jack connections to which you can connect a 7.1 audio system. The card is therefore also compatible with stereo 2.1 and 5.1 speaker systems. The card is also equipped with a Line-IN for external devices. If jack connections aren't enough for you you can also install the "Digital Extension". This additional panel is included in the delivery and provides both inputs and outputs for digital signals via SPDIF and Coaxial.

The slim design of the card also enables installation in a MINI-PC. Both low and standard profile panels are included in the delivery directly from the company.

The TERRATEC Xear Audio software panel is the icing on the cake
In addition to the standard sound settings, such as volume control and a variety of vocal effects, we also offer special features through the supplied software.

Extended Full Duplex – remixes made easy!
Render the audio source, record simultaneously, edit in a music program and finally publish. So easy! The AUREON 7.1 PCIe can also record directly from any source, for example YouTube or simfy, in addition to playing it. For remixing load the recording in a music program, edit it there and publish it on a platform such as Soundcloud.

ASIO driver (AudioSystemInputOutput)
Specially designed for musicians we provide a ASIO driver with which the transfer of high quality audio data with low latency is possible. The AUREON 7.1 PCIe can be directly controlled from various software sequencers, such as Steinberg Cubase.

Details:
  • Channels: 8 (7.1)

  • Resolution: 24 bit

  • Sampling rate: 192 kHz

  • Inputs (analogue): 1x jack (3.5 mm)

  • Outputs (analogue): 4x jack (3.5 mm)

  • Outputs (digital): 1x jack/TOSlink

  • Special features: low profile




Manufacturer : TERRATEC
Factory number : 12001
Package weight : 0.327 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 24 bit / 192 kHz
    • Design
    • Standard & low profile
  • Interfaces
    • Interfaces
    • PCI-Express
Datasheet/manual