reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRATEC 10063 :: TerraTec Aureon 5.1, PCI retail

Item-No.: TERRATEC 10063
€17,50
Category of goods: 0


TerraTec Aureon 5.1, PCI retail

  • Product Description
  • Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 8-16 bit / 48 kHz
    • Design
    • Full duplex recording & playback
  • Interfaces
    • Interfaces
    • PCI

Sound quality on six channels
The AUREON 5.1 PCI offers everything you need for perfect sound. On up to 6 (5.1) channels for the connection of 2, 4 or 6 speakers and in top quality with up to 48 kHz recording and playback. Optical digital inputs and outputs guarantee loss-free recordings and the correct connection of DVD, DAT or MiniDisc recorders.

Full compatibility
Whether DVD, music or unadulterated gaming fun: The AUREON 5.1 PCI supports all common standards. These include, for example, Direct Sound/3D, A3D 1.0, EAX MacroFX, 1.0/2.0, EnvironmentFX, MultiDrive, ZoomFX, MPU-401, Soundblaster/Pro, I3DL2 – the Aureon 5.1 PCI really is fully compatible.

Digital Audio
The AUREON 5.1 PCI is able to record and playback all audio sources (8/16 bit recording & playback with up to 48 kHz (mono/stereo), Extended Full Duplex in recording & playback (mono/stereo).

Details:
  • Channels: 6 (5.1)

  • Resolution: 16-bit

  • Sampling rate: 48 kHz

  • Inputs (analogue): 1x jack (3.5 mm)

  • Outputs (analogue): 3x jack (3.5 mm)

  • Outputs (digital): 2x TOSlink

  • Features: EAX 2.0




Manufacturer : TERRATEC
Factory number : 10063
Package weight : 0.243 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 8-16 bit / 48 kHz
    • Design
    • Full duplex recording & playback
  • Interfaces
    • Interfaces
    • PCI
Datasheet/manual