reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0156 :: Digitise your old audio cassettes!

Item-No.: LOGILINK UA0156
€18,60
Category of goods: 0


Kassetten-Player mit USB Anschluss LogiLink

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Cassette digitiser
    • Colour
    • Silver/black
    • System requirements
    • Windows 7/Vista/XP/2000/ME or later
  • Interfaces
    • Interfaces
    • USB 3.5 mm jack
  • Measures
    • Height
    • 30 mm
    • Width
    • 113 mm
    • Depth
    • 84 mm
  • Weights
    • Weight
    • 0.17 kg

LogiLink cassette player with USB connector. Suitable for digitising audio cassettes directly via the USB port on your PC. Thanks to the headphone output it can be used as a personal stereo for on the go. Power supply via USB or 2x AA batteries (batteries not included). Digitisation software is included.

• For digitising audio cassettes
• Can be used as a personal stereo on the go
• Headphone output
• USB port for digitisation on the PC
• Directly converted to MP3
• MP3 bit rate: 64 - 320 Kbps
• Power supply via USB or 2x AA batteries (batteries not included)
• Including digitisation software



Manufacturer : LOGILINK
Factory number : UA0156
Package weight : 0.338 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • External
    • Type
    • Cassette digitiser
    • Colour
    • Silver/black
    • System requirements
    • Windows 7/Vista/XP/2000/ME or later
  • Interfaces
    • Interfaces
    • USB 3.5 mm jack
  • Measures
    • Height
    • 30 mm
    • Width
    • 113 mm
    • Depth
    • 84 mm
  • Weights
    • Weight
    • 0.17 kg
Datasheet/manual