reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PC0043A :: LogiLink 7.1 channel PCI sound card

Item-No.: LOGILINK PC0043A
€11,75
Category of goods: 0


LogiLink PC0043 7.1, PCI

  • Product Description
  • Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 24 bit / 96 kHz
    • Design
    • 7.1
    • Chip set
    • CMI8768
  • Interfaces
    • Interfaces
    • PCI

Details:
  • PCI sound card, 7.1 channel

  • PCI Rev. 2.2 32-bit slot

  • Integrated 7.1 decoder

  • Connections: line-in, mic-in, front-out, surround-out

  • Rear-out & centre/left-out, S/PDIF port

  • Full-duplex 8CH DAC/2CH ADC

  • S/PDIF input/output with 44.1 kHz/48 kHz/96 kHz sampling

  • DirectSound™ 3 HW compatible

  • 96K/24-bit playback; 48K/64-bit recording




Manufacturer : LOGILINK
Factory number : PC0043A
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 24 bit / 96 kHz
    • Design
    • 7.1
    • Chip set
    • CMI8768
  • Interfaces
    • Interfaces
    • PCI
Datasheet/manual