reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC527 :: USB sound adapter

Item-No.: ICY IB-AC527
€11,50
Category of goods: 0

ICY BOX USB Soundadapter

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound card
    • Technology
    • 16 bit / 44.1 and 48 kHz
  • Interfaces
    • Interfaces
    • USB 3.5 mm jack

With the IB-AC527, you can easily extend your PC with a headphone and a microphone jack to your existing USB audio system It is especially useful for headsets with two separate connectors. The sound chipset inside the adapter delivers a higher audio quality for listening to music and making online calls. What's more, it features an elegant design with an aluminium finish, as well as a plug-and-play function.

Key features
  • Audio adapter is recognised and used in the same way as an external sound card

  • Elegant aluminium housing

  • 1x 3.5-mm output for headphones/speakers (stereo)

  • 1x 3.5-mm input for microphone (mono)

  • USB 2.0 compatible with USB 3.0/1.1

  • Chipset for audio of a particularly high quality




  • Manufacturer : ICYBOX
    Factory number : 70573
    Package weight : 0.044 kg
    RoHS : conform
    Technical information
    • General
      • Assembly
      • External
      • Type
      • Sound card
      • Technology
      • 16 bit / 44.1 and 48 kHz
    • Interfaces
      • Interfaces
      • USB 3.5 mm jack
    Datasheet/manual