reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61645 :: USB sound adapter 7.1

Item-No.: DELOCK 61645
€9,50
Category of goods: 0


USB Sound Adapter 7.1

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound card
    • Design
    • 7.1
  • Interfaces
    • Interfaces
    • USB 2.0, 3.5 mm jack
    • USB
    • 2.0

The Delock USB Sound adapter adds an additional sound card to your computer. Plug the adapter into an available USB port on your laptop or PC and connect your headphones or speakers.

Technical data
• Connectors:
1 × USB 2.0 type A plug >
1 x 3.5-mm microphone jack
1 x 3.5-mm speaker jack
• Chipset: CMedia CM119
• Function keys: volume up, volume down, mute
• USB audio device specification 1.0
• USB HID class 1.1
• Supports Virtual 7.1 channel sound, Xear 3D
• USB Bus power

System requirements
• Windows Vista/7/8/8.1, Mac OS 10.8.5, Linux Kernel 3.7
• PC or notebook with a free USB port

Package contents
• USB sound adapter
• Xear 3D software CD (for Windows XP/Vista/7/8)
• User manual



Manufacturer : DELOCK
Factory number : 61645
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound card
    • Design
    • 7.1
  • Interfaces
    • Interfaces
    • USB 2.0, 3.5 mm jack
    • USB
    • 2.0