reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSSK 90YB00J0 :: ASUS Soundcard Strix Soar, PCIe x1

Item-No.: ASUSSK 90YB00J0
€89,90
Category of goods: 0

ASUS Strix Soar, PCIe x1

  • Product Description
  • Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 24 bit / 384 kHz
    • Design
    • 7.1
    • Chip set
    • C-Media 6632AX
  • Interfaces
    • Interfaces
    • PCI-Express
7.1 PCIe gaming sound card with an audiophile-grade DAC and 116dB SNR

  • 116dB signal-to-noise ratio (SNR) and audiophile-grade DAC: Enjoy high-fidelity, immersive sound

  • Sonic Studio utility: Take full control over loads of sound technologies via an intuitive, one-page interface

  • Sonic Radar Pro: Lets you pinpoint the exact location of in-game sounds and enhances critical audio details like enemy footsteps for an aural advantage

  • 600ohm headphone amplifier: For enhanced bass and clear, detailed sound


SHARPEN YOUR HEARING - TAKE CONTROL
Strix Soar is a gaming sound card built with high-performance components to satisfy gamers who demand pure, full-sounding audio. Strix Soar features rich, immersive, and clear sound with an incredible 116dB signal-to-noise ratio (SNR), and a 600ohm headphone amplifier for deep, tight bass. The simple yet powerful Sonic Studio sound utility provides complete sound card control and allows easy in-game audio adjustments.

Take complete control of your audio with Sonic Studio
Strix Soar features the latest Sonic Studio software suite for full control over every sound technology, from equalization (EQ) to 7.1-speaker level-balancing. Sonic Studio has a single navigation page that puts everything in front of you, with an intuitive point-and-click interface that allows you to pre-set audio profiles to suit different audio requirements.



Manufacturer : ASUS
Factory number : 90YB00J0-M1UA00
Package weight : 0.775 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 24 bit / 384 kHz
    • Design
    • 7.1
    • Chip set
    • C-Media 6632AX
  • Interfaces
    • Interfaces
    • PCI-Express