reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSSK 90YB00AB :: ASUS Soundcard Xonar U7, USB

Item-No.: ASUSSK 90YB00AB
€85,50
Category of goods: 0


ASUS Xonar U7, USB

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound card
    • Technology
    • 24 bit / 192 kHz
    • Design
    • 7.1
    • Chip set
    • C-Media 6632A
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
Compact 7.1-channel USB soundcard and headphone amplifier with 192kHz/24-bit HD sound

  • True 7.1-channel, 192kHz/24-bit high definition sound from a compact USB-powered device

  • Dedicated mic volume control for instant adjustments right in the heat of gaming action

  • Integrated headphone amplifier pumps up every sound detail

  • 114dB signal-to-analog ratio (SNR) ensures pure sound

  • Dolby® Home Theater v4 delivers lively surround


The wonder of incredible compact audio!
Xonar U7 serves the needs of PC gamers who want to enjoy strong and clear sound via headphones, and is also ideal for listening to music as it produces much more impactful and detailed audio than onboard hardware. Connecting via USB, it requires no standalone power supply and works instantly setup-free with no need to open the PC case.

Powerful sound from a compact and portable device
Xonar U7 engineering overcomes the space and power supply limitations of other external USB-based audio devices to offer precise and immersive 7.1-channel surround. Sound processing uses 192kHz/24-bit fidelity for true high definition output, maintaining consistent quality across all surround channels.



Manufacturer : ASUS
Factory number : 90YB00AB-M0UC00
Package weight : 0.67 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound card
    • Technology
    • 24 bit / 192 kHz
    • Design
    • 7.1
    • Chip set
    • C-Media 6632A
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0