reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS XONARDG :: ASUS Xonar DG, PCI

Item-No.: ASUS XONARDG
€29,50
Category of goods: 0


ASUS Xonar DG, PCI, bulk

  • Product Description
  • Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 16 bit / 48 kHz, 24 bit / 96 kHz
    • Design
    • 3 gain modes
    • Chip set
    • CMI8768
  • Interfaces
    • Interfaces
    • PCI
  • Specials
    • Specification
    • GX 2.5
  • Measures
    • Width
    • 64.639 mm
    • Depth
    • 170.44 mm
  • Other
    • Noise
    • 103 dB

The Xonar DG sound card combines Dolby® Headphone 5.1 HD Surround Sound with the ASUS GX 2.5 Gaming Audio Engine and a built-in headphone amplifier to provide very precise and detailed audio that delivers each individual sound in full detail. This makes the new Xonar DG the ideal sound card for gamers wanting to immerse themselves fully in the game.

• Integrated headphone amplifier
• Amplifies each individual audio detail in the game
• 3 gain modes for various usage scenarios
• Experience 5.1 Surround Sound with stereo headphones thanks to Dolby® Headphone™
• Supports GX 2.5 for realistic 3D sound effects



Manufacturer : ASUS
Factory number : 90-YAA0K0-0UAN0BZ
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 16 bit / 48 kHz, 24 bit / 96 kHz
    • Design
    • 3 gain modes
    • Chip set
    • CMI8768
  • Interfaces
    • Interfaces
    • PCI
  • Specials
    • Specification
    • GX 2.5
  • Measures
    • Width
    • 64.639 mm
    • Depth
    • 170.44 mm
  • Other
    • Noise
    • 103 dB
Datasheet/manual