reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


70SB151000001 :: Sound Blaster ZxR, PCIe x1

Item-No.: 70SB151000001
€199,95
Category of goods: 0


Creative Sound Blaster ZxR, PCIe x1

  • Product Description
  • Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Design
    • 5.1
  • Interfaces
    • Interfaces
    • PCI-Express
  • Specials
    • Specification
    • EAX 5.0 HD, OpenAL

The flagship of the high-performance PCIe sound cards

The Sound Blaster ZxR is the flagship of the high-performance Sound Blaster PCI Express sound cards of the Z-series and thus sets modern technology and performance standards for future gaming experiences and audio playback on the PC. The Sound Blaster ZxR is specifically designed for high-performance sound creation and playback on the PC and provides the ultimate gaming and listening experience.

124 dB signal-to-noise ratio
A signal-to-noise ratio of 124 dB corresponds to a sound purity of 99.99%. This exceeds on-board sound cards 89.1 times over!

Pristine recordings with ultra-low latency
Enjoy low latency thanks to ASIO support (Audio Stream Input/Output) with Sound Blaster ZXR. Listen to audio recordings that are true to the original!

SBX Pro Studio technologies
The SBX Pro Studio technologies create an unprecedented realistic sound with stunning 3D surround effects for your loudspeakers and headsets.

Studio-quality sound
With the high-quality recording components, such as the analogue-to-digital converters (ADC) with RCA auxiliary input and optical input, you can jazz up your own video recordings and video clips with studio-quality audio tracks. In addition, the headphone amplifier with 600 ohms offers a professional-quality listening experience.

DBpro daughter board
The DBpro is another good reason why the Sound Blaster ZxR offers top quality in terms of audio playback and sound creation. It has an optical output for audio playback in a class of its own and a professional 123 dB analogue-to-digital converter (ADC) with RCA auxiliary input and optical input for studio-quality recordings.

Microphone with beamforming
With the chic ACM with integrated array microphone and microphone/headphone inputs/outputs, you have everything under control. In addition, you can easily adjust the headphone volume using the integrated controller.



Manufacturer : CREATIVE
Factory number : 70SB151000001
Package weight : 1.259 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Design
    • 5.1
  • Interfaces
    • Interfaces
    • PCI-Express
  • Specials
    • Specification
    • EAX 5.0 HD, OpenAL
Datasheet/manual