reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


70SB109500007 :: Sound Blaster X-Fi Surround 5.1 Pro

Item-No.: 70SB109500007
€62,95
Category of goods: 0


Creative Sound Blaster X-Fi Surround 5.1 Pro, SBX

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound card
    • Technology
    • 24 bit / 96 kHz
    • Design
    • 5.1
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Specials
    • Specification
    • SBX Pro Studio

USB sound card

With the Sound Blaster X-Fi Surround 5.1 Pro, you can turn your notebook into a 5.1 Entertainment System with SBX Pro Studio technology

The Sound Blaster X-Fi Surround 5.1 Pro turns your PC or notebook into a 5.1 Entertainment System with SBX Pro Studio technology, which can be easily controlled via remote control. Installation is extremely simple. The inferior on-board audio technology is replaced by a high-quality signal connection. With the included remote control, you can easily adjust the volume. Headphone and microphone inputs for your headset are easily accessible. SBX Pro Studio brings the stunning sound experience of live concerts, movies, and recording studios directly to your PC. Data encoded with Dolby Digital Live technology can be transferred to a decoder via a simple cable connection to playback any content in 5.1 audio quality, and thanks to PowerDVD (free download) with Dolby and DTS support, your PC turns into a home cinema.

  • Easy installation, Sound Blaster technology in a slim and compact design, power supply via USB 2.0

  • High-quality, gold-plated stereo RCA connectors and optical digital output provide excellent sound, microphone and headphone jacks are easily accessible, e.g. for internet chats

  • Compact infrared remote control with mute key and volume control to control music playback throughout the room

  • SBX Pro Studio offers brilliant, authentic sound for music, movies and games, which will delight you.

  • Data encoded via Dolby Digital Live! is transferred to your decoder or your home cinema system via a single digital cable connection, for stunning 5.1 surround sound from any source.

  • The Cyberlink PowerDVD software (free download) with DTS and Dolby Digital EX decoding ensures an unbeatable DVD cinema experience.


Included with delivery:
  • Sound Blaster X-Fi Surround 5.1 Pro

  • USB cable

  • Stereo RCA to mini jack adapter

  • Quick start guide

  • Installation CD

  • Remote control




Manufacturer : CREATIVE
Factory number : 70SB109500007
Package weight : 0.465 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound card
    • Technology
    • 24 bit / 96 kHz
    • Design
    • 5.1
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Specials
    • Specification
    • SBX Pro Studio
Datasheet/manual