reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S26M D02 :: Solid state relay, voltage: 600 V, IR: 0.6 A, IFT: 10 mA

Item-No.: S26M D02
€0,89
Category of goods: 1 = discountable

S26M D02

  • Product Description
  • Technical information
  • General
    • Type
    • Solid state relay
    • Design
    • Built-in zero cross-circuit
    • Assembly
    • DIP housing
    • Mounting form
    • DIP
    • Temperatur max.
    • -30 … +85
    • Pole number
    • 8
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching current
    • 0.6 A
    • Isolation voltage
    • 4000 V
    • Approval
    • UL, CSA, VDE
  • Measures
    • Length
    • 9,66 mm
    • Width
    • 7.62 mm
    • Height
    • 3.5 mm

Solid-state relays from Sharp in DIP housing, 600 V.

Voltage: 4000 V
IR: 0.6 A
IFT: 10 mA



Manufacturer : SHARP
Factory number : PR36MF21NSZF
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solid state relay
    • Design
    • Built-in zero cross-circuit
    • Assembly
    • DIP housing
    • Mounting form
    • DIP
    • Temperatur max.
    • -30 … +85
    • Pole number
    • 8
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching current
    • 0.6 A
    • Isolation voltage
    • 4000 V
    • Approval
    • UL, CSA, VDE
  • Measures
    • Length
    • 9,66 mm
    • Width
    • 7.62 mm
    • Height
    • 3.5 mm
Datasheet/manual