reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S202 S02 :: Solid state relay, voltage: 600 V, IT: 8.0 A, IFT: 8 mA

Item-No.: S202 S02
€13,60
Category of goods: 1 = discountable

S202 S02

  • Product Description
  • Technical information
  • General
    • Type
    • Solid state relay
    • Design
    • Built-in zero cross-circuit
    • Assembly
    • SIP housing
    • Mounting form
    • SIP
    • Temperatur max.
    • -25 … +100
    • Pole number
    • 4
  • Specials
    • Specification
    • For mounting heat sinks
  • Electrical values
    • Switching voltage
    • 600 V AC
    • Switching current
    • 8 A
    • Isolation voltage
    • 4000 V
    • Approval
    • UL, CSA
  • Measures
    • Length
    • 36.0 mm
    • Width
    • 18.5 mm
    • Height
    • 5.5 mm

Solid-state relays from Sharp in SIP housing, 600 V.

• Uiso: 4000 V
• IT: 8.0 A
• IF: 20 mA
• IFT: 8 mA
• Zero-cross circuit



Manufacturer : SHARP
Package weight : 0.0064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solid state relay
    • Design
    • Built-in zero cross-circuit
    • Assembly
    • SIP housing
    • Mounting form
    • SIP
    • Temperatur max.
    • -25 … +100
    • Pole number
    • 4
  • Specials
    • Specification
    • For mounting heat sinks
  • Electrical values
    • Switching voltage
    • 600 V AC
    • Switching current
    • 8 A
    • Isolation voltage
    • 4000 V
    • Approval
    • UL, CSA
  • Measures
    • Length
    • 36.0 mm
    • Width
    • 18.5 mm
    • Height
    • 5.5 mm
Datasheet/manual