reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RGC3A60D20KKE :: Semiconductor relay, 3-pin, 3x 20 A/600 VAC

Item-No.: RGC3A60D20KKE
€84,80
Category of goods: 1 = discountable

RGC3A60D20KKE


Semiconductor relay for DIN rail mounting with integrated heat sink and LED.

3 independent pins, 1 control input

• Zero-voltage switch for DIN rail
• Dimensions (W x H x D): 54 x 110 x 98 mm
• Approvals: UL, CSA
• Control input: 5 - 32 VDC
• Switching voltage: 600 VAC
• Switching current: 3x 20 A
• Nominal current: 11 - 25 AAC
• Control DC — digital



Manufacturer : CARLO GAVAZZI
Factory number : RGC3A60D20KKE
Package weight : 0.591 kg
RoHS : conform
Technical information
Datasheet/manual