reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HFS32D-24D-24D3 :: SIP- Relay, Mosfet, 3A 0-28,8VDC, 19,2-28,8VDC

Item-No.: HFS32D-24D-24D3
€9,75
Category of goods: 1 = discountable

HFS32D-24D-24D3

  • Product Description
  • Technical information
  • General
    • Type
    • Solid state relay
    • Assembly
    • SIP housing
    • Temperatur max.
    • -30 … +80
    • Pole number
    • 4-pin
  • Electrical values
    • Switching voltage
    • 0 - 28.8 V AC
    • Switching current
    • 0,02 - 3 A
    • Voltage DC
    • 19.2 - 28.8 V=
    • Isolation voltage
    • 4000 V
  • Implementation
    • Mounting
    • PCB mounting
  • Measures
    • Length
    • 28.2 mm
    • Width
    • 12.7 mm
    • Height
    • 15 mm
Type: Solid- State- Relay
design: single-pole, zero cross turn-on
load current: 19,2 - 28,8 V DC
load current range: 0,02A - 3A
load voltage range: 0 - 28,8 VDC
Max. surge current: 48A
dielectric strength: 2500VAC 1Min
ambient opertaing temperature range: -30°C - 100°C
unit weight: 0,004 kg



Manufacturer : HONGFA
Factory number : HFS32D/24D-24D3M-N
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solid state relay
    • Assembly
    • SIP housing
    • Temperatur max.
    • -30 … +80
    • Pole number
    • 4-pin
  • Electrical values
    • Switching voltage
    • 0 - 28.8 V AC
    • Switching current
    • 0,02 - 3 A
    • Voltage DC
    • 19.2 - 28.8 V=
    • Isolation voltage
    • 4000 V
  • Implementation
    • Mounting
    • PCB mounting
  • Measures
    • Length
    • 28.2 mm
    • Width
    • 12.7 mm
    • Height
    • 15 mm
Datasheet/manual