reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION LF-399D :: Digital processor - soldering station, 80 Watt, ESD

Item-No.: STATION LF-399D
€59,95
Category of goods: 0


STATION LF-399D

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Modelname
    • LF-399D
    • Technology
    • Digital
    • Design
    • Digital
    • Temperatur max.
    • 150 - 480
    • Colour
    • Black
    • Accessory
    • Incl. soldering iron and holder
  • Electrical values
    • Performance
    • 80 W
  • Measures
    • Width
    • 105 mm
    • Height
    • 90 mm
    • Depth
    • 90 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The soldering station LF 399D is suitable for electronics soldering up to 80 W. Due to the wide temperature range, the soldering station is particularly suitable for RoHS-compliant lead-free soldering.

The functions and properties:

  • Soldering temperature: 150 to 480°C

  • Max. output power: 80 W

  • Very fast warm-up time: 400°C in approximately 30 seconds

  • Zero voltage control circuit is electrically isolated from the mains supply, for safe working on electrostatically sensitive components.

  • Password protection for settings made

  • High-quality soldering iron with internally heated soldering tip, integrated temperature sensor for high control accuracy

  • Warning indicator for defective heating elements

  • Digital display for setpoint and actual temperature



Technical data
Power supply: 230 V/50 Hz
Output voltage: 230 VAC
Output power: 80 W
Soldering temperature: 150 - 480° C
Control accuracy: ±5‹C
Insulation resistance heating element: 100 Mƒ¶
Warm-up time: approx. 30 seconds to 400° C
Correction range: ±99°/±210° F
Factory setting: 150°C, correction factor 00
Dimensions (W x H x D): 105 x 90 x 90 mm
Length of the cable on the soldering iron approx. 90 cm
Mains fuse: 5 x 20 mm, 0.5 A / 250 V, quick-acting



Manufacturer : XYTRONIC
Factory number : LF-399D
Package weight : 1.305 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Modelname
    • LF-399D
    • Technology
    • Digital
    • Design
    • Digital
    • Temperatur max.
    • 150 - 480
    • Colour
    • Black
    • Accessory
    • Incl. soldering iron and holder
  • Electrical values
    • Performance
    • 80 W
  • Measures
    • Width
    • 105 mm
    • Height
    • 90 mm
    • Depth
    • 90 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual