reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WXA 2010 :: WXA 2010, Hot Air Station

Item-No.: WELLER WXA 2010
€1.129,95
Category of goods: 0


WELLER WXA 2010

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Modelname
    • WXA 2010
    • Technology
    • LCD-Display
    • Design
    • Set, digital
    • Temperatur max.
    • 100 - 550
    • Assembly
    • 2-channel
    • Accessory
    • Incl. WXHAP 200
  • Electrical values
    • Performance
    • 255 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 174 mm
    • Width
    • 154 mm
    • Height
    • 135 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Power unit, 2 channels with hot air iron WXHAP 200
Best set for hot air tasks
Simultaneous operation of 2 soldering tools
Power unit, 2 channels 200 W (255 W) / 230 V
For operation with external compressed air

Dimensions W x D x H (mm) 174 x 154 x 135
Channels 2
Voltage 230 V
Heating output 200 W (255 W)
Fuse T2A
Capacity l/min 20
Dimensions W x D x H (Inch) 6,69 x 5,95 x 5,12
Weight (ca) in kg 4.0
Display 255 x 128 dots / Backlighting
Compressed air connection
Outer diameter 6 mm (0, 24 "), oil-free, dry compressed air
Temperature range (depends on tool) °C 100 - 550
Temperature range (depends on tool) °F 150 - 999
Temperature accuracy °F ±17
Temperature stability °C ±2
Temperature stability °F ±4
USB interface in front of firmware updates, parameterization and monitoring USB interface supports all standard USB flash drive types



Manufacturer : WELLER
Factory number : T0053430699
Package weight : 7.204 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Modelname
    • WXA 2010
    • Technology
    • LCD-Display
    • Design
    • Set, digital
    • Temperatur max.
    • 100 - 550
    • Assembly
    • 2-channel
    • Accessory
    • Incl. WXHAP 200
  • Electrical values
    • Performance
    • 255 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 174 mm
    • Width
    • 154 mm
    • Height
    • 135 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)