reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WSM1C :: Weller Soldering Station, digital, 40 watts, battery

Item-No.: WELLER WSM1C
€395,80
Category of goods: 0


WELLER WSM1C

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Modelname
    • WSM 1 C
    • Technology
    • LCD display
    • Design
    • Digital
    • Temperatur max.
    • 100 - 400
  • Electrical values
    • Performance
    • 50 W
  • Implementation
    • power supply
    • 230 VAC/battery
  • Measures
    • Length
    • 133 mm
    • Width
    • 110 mm
    • Height
    • 55 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
WSM 1 - The battery for the road version

How WSM 1, but with battery power for mobile, wireless use. The perfect alternative to gas powered irons.

Latest LiFePo4 battery technology - soldering capacity up to 1 hour

Small and handy to be absolutely fair price - The Weller ® soldering station WSM ideal for users who need a handy, uncomplicated device, but still want to work professionally.

Thanks ESD Safety perfect manufacturing technology for use in laboratory, repair, service and industrial.

Equipment
• ESD safe for industrial use
• Stop + Go function for efficient switch off
• Touch Sensor Technology
• Customized for Special Functions menu. settings
• Temperature lock function
• 2 personalized fixed temperatures
• Equipotential bonding connector
• Integrated micro soldering WMRP 40 W
• chrome Lolben - Design
• Interchangeable Micro-tip
• Top RT 3, chisel, 1.3mm integrated heater
• Safety rest with WDC 2 dry cleaning

delivery
• WSM 1 soldering station with battery
• WMRP Irons
• Safety rest with WDC 2 dry cleaning
• RT 3 soldering tip, chisel, 1.3 mm
• Switching Power Supply



Manufacturer : WELLER
Factory number : T0053293699
Package weight : 1.564 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Modelname
    • WSM 1 C
    • Technology
    • LCD display
    • Design
    • Digital
    • Temperatur max.
    • 100 - 400
  • Electrical values
    • Performance
    • 50 W
  • Implementation
    • power supply
    • 230 VAC/battery
  • Measures
    • Length
    • 133 mm
    • Width
    • 110 mm
    • Height
    • 55 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual