reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WSD 81I :: Soldering station, digital, 95 watts with iron and rest

Item-No.: WELLER WSD 81I
€327,20
Category of goods: 0

WELLER WSD 81I

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Model
    • WSD 81i Set
    • Technology
    • Incl. soldering iron
    • Design
    • Digital
    • Temperatur max.
    • 50 - 450
    • Assembly
    • 1-channel
    • Accessory
    • Incl. WSP80 soldering iron and LTB tip
  • Electrical values
    • Performance
    • 95 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 166 mm
    • Width
    • 115 mm
    • Height
    • 101 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Set, soldering station + WSP80 soldering iron and KH18 rest

Maximum flexibility.
• Fast and easy changing of tools
• Comprehensive accessories programme
• Compatible with numerous tools
• Perfect for individual soldering applications

High time and cost efficiency.
• Automatic energy-saving mode
• Low energy consumption
• Increased soldering tip services lives
• High-quality workmanship for long service life
• Lowering of work costs

Perfect operation.
• Easy operation due to the intuitive user interface
• Tool detection when the soldering tool is changed
• Special functions can be adjusted on the device (no WCB required)
• No calibration required (IPC compliant)

Optimal safety.
• Maximum temperature precision
• Precise work thanks to temperature control
• Guaranteed process safety
• Offset functions

Ultimate precision.
• Variable equipotential bonding options
• Maximum safety due to use of safety extra-low voltage
•Ideal for use in EPA areas
• ESD safe
• No earthing/ground monitoring required
• No use of hazardous high-frequency technology



Manufacturer : WELLER
Factory number : T0053294699
Package weight : 3.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Model
    • WSD 81i Set
    • Technology
    • Incl. soldering iron
    • Design
    • Digital
    • Temperatur max.
    • 50 - 450
    • Assembly
    • 1-channel
    • Accessory
    • Incl. WSP80 soldering iron and LTB tip
  • Electrical values
    • Performance
    • 95 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 166 mm
    • Width
    • 115 mm
    • Height
    • 101 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)