reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WS 81 :: Soldering station, electronically controlled, 80 VA

Item-No.: WELLER WS 81
€268,80
Category of goods: 0


WELLER WS 81

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Modelname
    • WS 81 Set
    • Technology
    • Incl. soldering iron
    • Design
    • Analogue
    • Temperatur max.
    • 150 - 450
    • Assembly
    • 1-channel
    • Accessory
    • Incl. 2.4 mm LTB soldering tip
  • Electrical values
    • Performance
    • 80 W
    • Fuse
    • 0.5 A, time-lag
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 170 mm
    • Width
    • 118 mm
    • Height
    • 102 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The WS 81 soldering station was developed for industrial manufacturing technology, and for the repair and laboratory sector. The analogue control electronics ensure optimal control behaviour on different soldering tools. The particularly high-performance 24-V heating elements allow for excellent dynamic behaviour, making the soldering tool suitable for universal use.
Various equipotential bonding options for the soldering tip, zero-voltage switch and antistatic design of the controller and iron add to the high quality standard.

The desired temperature can be adjusted continuously in the range 150 - 450 °C (2% tolerance) via a rotary potentiometer. The reaching of the pre-selected temperature is indicated by the blinking of a green LED, which is used for optical regulation control. If the LED is lit continuously, this means that the system is heating up.

The WS 81 soldering station consists of a 230-V supply unit, a WSP 80 soldering iron and rest KH-20.

Delivery includes LTB soldering tip (2.4 mm)

For replacement tips see ´´TIP LT...´´



Manufacturer : WELLER
Factory number : T0053250699
Package weight : 3.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Modelname
    • WS 81 Set
    • Technology
    • Incl. soldering iron
    • Design
    • Analogue
    • Temperatur max.
    • 150 - 450
    • Assembly
    • 1-channel
    • Accessory
    • Incl. 2.4 mm LTB soldering tip
  • Electrical values
    • Performance
    • 80 W
    • Fuse
    • 0.5 A, time-lag
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 170 mm
    • Width
    • 118 mm
    • Height
    • 102 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)