reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WD2M :: Weller soldering station, 2-channel, digital, 160 watts

Item-No.: WELLER WD2M
€427,30
Category of goods: 0

WELLER WD2M

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Model
    • WD 2M
    • Technology
    • Control unit
    • Design
    • Digital
    • Temperatur max.
    • 50 - 450
    • Assembly
    • 2-channel
  • Electrical values
    • Performance
    • 160 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 134 mm
    • Width
    • 108 mm
    • Height
    • 147 mm
  • Interfaces
    • Connection
    • USB, equipotential bonding
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

WD 2M soldering station 2-channel digital supply unit 160 W, 230 V, for micro soldering iron WMRP and micro desoldering tweezers WMRT with USB interface.

The Weller WD M multifunction devices are suited for specific soldering tasks in industrial manufacturing technology and repair service. The additionally integrated high-speed control allows the operation of the micro soldering tools WMRP and WMRT. Additionally, various Weller soldering tools can be connected.
Soldering tools must be ordered separately. High-speed controller for micro soldering iron WMRP and micro desoldering tweezers WMRT

Temperature range 50°C–450°C (550°C with soldering iron WSP 150) high-contrast LC display. Three temperatures can be programmed independently of each other via fixed temperature buttons
Special function menu for customer-specific calibration function, temperature lowering, locking function, remote ID for ISO applications.

Automatic tool detection

Protection class 1 (controller), protection class 3 (soldering iron)
Equipotential bonding (hard earthed when supplied to the customer)
Parallel operation of 2 soldering tools with max. 80 watts
When a tool is connected with 150 watts, the second channel is switched off
Temperature range 50°C - 450°C (550°C with soldering iron WSP 150)
Dimensions: 134 x 108 x 147 mm (L x W x H)

Included with delivery
* WD 2M supply unit
* Mains cable
* Jack plug

NOTE: In the new version only with USB interface.



Manufacturer : WELLER
Factory number : T0053411699
Package weight : 3.942 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Model
    • WD 2M
    • Technology
    • Control unit
    • Design
    • Digital
    • Temperatur max.
    • 50 - 450
    • Assembly
    • 2-channel
  • Electrical values
    • Performance
    • 160 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 134 mm
    • Width
    • 108 mm
    • Height
    • 147 mm
  • Interfaces
    • Connection
    • USB, equipotential bonding
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual