reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


I-CON-V4000AICX :: ERSA soldering station i-CON-Vario4+iT+Air+Chip+Xtool


I-CON-V4000AICX

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Model
    • i-CON Vario 4,i-Tool, i-Tool AIR S, Chip Tool
    • Technology
    • LCD display
    • Design
    • Antistatic, LCD display
    • Temperatur max.
    • 50 - 550
    • Assembly
    • 4-channel
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 360 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 300 mm
    • Height
    • 115 mm
    • Depth
    • 280 mm
  • Weights
    • Weight
    • 10.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The multi channel soldering and de-soldering station i-CON VARIO 4 meets the highest standards of professional soldering and desoldering.

The flagship of the i-CON-family gives the user four soldering tools for demanding soldering tasks.

As with the rest of the i-CON family, the compact, ESD-safe power supply unit offers easy and straightforward operation. Interfaces to Ersa fume extractors and pre-heating plates are included as a matter of course, as well as the simple and safe configuration of the station via a microSD-memory card.

Highlights
• Extra-large multi-function display
• Powerful fan for i-TOOL AIR S
• Simultaneous operation of up to two hand tools of your choice
• Power supply with energy reserves for continuous operation
• Automatic tool recognition
• Automatic tool recognition for 6 different tools
•One-touch operation with the i-Op control
• Stand-by function, activation time and temperature can be selected
• Auto shut off of tools: activation time can be selected
• USB connection for saving or transferring your settings or transferring customer data
• i-SET TOOL for time-saving download of all settings and for easy transfer to other soldering stations
• Calibration function: adjustment of the actual tip temperature to the displayed temperature.
• Adjustable tip offset
• Adjustable energy functions (control characteristics)

Kit, consisting of:
• Electronic station 230 V/24 V, max 200 W, antistatic
• i-Tool Air S 24 V, 200 W, antistatic
• Stand for i-tool Air S, antistatic
• I-tool 24 V/150 W, antistatic
• Stand for i-Tool
• Chiptool Vario, antistatic
• Stand for Chiptool Vario, anti-static
• Desoldering Iron X-tool, 24 V, 2x 60 W, antistatic
• Stand for X-Tool, antistatic

i-TOOL AIR S
Ergonomic handling, powerful performance! That’s the best way to describe the i-TOOL AIR S. The slim, lightweight handpiece has a 200 W heater cartridge, which allows fatigue-free working with a variety of SMD-components. The volume of hot air can be easily adjusted directly on the handpiece; the current air flow (2 to 20 l/min) is visible on the display of the i-CON VARIO 2 or 4. The air flow can be metered precisely for soldering the smallest chip resistors. Different nozzles can be used for the optimum heating of the components. A motion sensor activates the I-Tool AIR S when removed from the stand with an IR-sensor in the handle, it can be turned on and off without touching a button.

i-TOOL
The I-tool is an extremely lightweight, high-performance fine soldering iron with an extensive selection of low-cost durable soldering tips. 150 W performance for the fastest heating / reheating behaviour. Process window alarm, power levels and an automatic stand-by-sensor give the i-CON-user an unprecedented level of process control.

CHIP TOOL VARIO
The desoldering tweezers CHIP tool VARIO are characterized by strong performance (2 x 40 W) and a very compact design. This makes it ideally suitable for the finest soldering work on very small SMD-components.
The pluggable twin heating elements on the handle can be precisely aligned to each other and can be quickly changed at any time. A switching element allows you to go from self-locking to self-opening operation of this precision tool. Just like i-TOOL and i-TOOL AIR, the CHIP TOOL VARIO has the renowned, reliable motion sensor to activate form standby mode.

X-TOOL
The X-tool is a 120 W power high-performance desoldering iron specially designed for the toughest desoldering jobs involving conventional components on dense printed circuit boards. The unique warm memory concept guarantees short dwell times and temperature monitoring ensures quick reheating.



Manufacturer : ERSA
Factory number : ICV4000AICX
Package weight : 11.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Model
    • i-CON Vario 4,i-Tool, i-Tool AIR S, Chip Tool
    • Technology
    • LCD display
    • Design
    • Antistatic, LCD display
    • Temperatur max.
    • 50 - 550
    • Assembly
    • 4-channel
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 360 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 300 mm
    • Height
    • 115 mm
    • Depth
    • 280 mm
  • Weights
    • Weight
    • 10.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual