reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


I-CON NANO :: ERSA soldering station i-CON NANO

Item-No.: I-CON NANO
€233,10
Category of goods: 0

I-CON NANO

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Model
    • I-CON NANO
    • Technology
    • LCD display
    • Design
    • Antistatic, LCD display
    • Temperatur max.
    • 150 - 450
    • Assembly
    • 1-channel
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 68 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 80 mm
    • Height
    • 103 mm
    • Depth
    • 145 mm
  • Weights
    • Weight
    • 1.05 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The i-CON Nano is a microprocessor-controlled soldering station with all the features required in industrial production, in repair and also in the laboratory, such as stand-by and shut-down to save energy and extend operation al life, 3 fixed temperatures and stepless temperature setting.

The soldering iron i-Tool NANO convinces with its high soldering power, and fast, accurate-temperature re-heating. The i-CON NANO achieves these important features via an efficient high-performance heating element.

Soldering tips with the ideal geometry are available for every soldering application.

As an option, an SD card with software is available in which advanced parameter settings such as language, energy levels, etc. can be incorporated and are also transferred to other i-CON NANOS.

Delivery includes long-lasting soldering tips 1.6 mm chisel design



Manufacturer : ERSA
Factory number : IC1200A
Package weight : 1.949 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Model
    • I-CON NANO
    • Technology
    • LCD display
    • Design
    • Antistatic, LCD display
    • Temperatur max.
    • 150 - 450
    • Assembly
    • 1-channel
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 68 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 80 mm
    • Height
    • 103 mm
    • Depth
    • 145 mm
  • Weights
    • Weight
    • 1.05 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual