reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


I-CON-2 :: ERSA soldering station i-CON-2, i-Tool + Chip-Tool

Item-No.: I-CON-2
€717,70
Category of goods: 0


I-CON-2

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Modelname
    • I-CON 2
    • Technology
    • LCD display
    • Design
    • Antistatic, LCD display
    • Temperatur max.
    • 150 - 450
    • Assembly
    • 2-channel
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Warm-up time
    • 0.15 min.
    • Performance
    • 80 / 150 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 150 mm
    • Height
    • 105 mm
    • Depth
    • 175 mm
  • Weights
    • Weight
    • 3.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Soldering station i-con 2 with soldering iron i-tool, and desoldering tweezers chip tool. Innovative solution for intelligent hand soldering


With the i-CON 2, ESRA has developed a soldering station which meets the requirements for the higher working temperatures and the increasingly smaller process window of lead-free soldering processes.

One-touch operation of station software with online help and simple menu navigation, large multi-function display.

The desoldering tweezers Chip tool enables the safe and quick removal of the smallest chips to large PLCCs. Intelligent soldering iron i-Tool with 150 W micro high-performance heating element and standby sensor.

The i-CON-series is naturally anti-static. The station consists of an electronic station (0IC203A), two soldering iron i-tool (0100CDJ) with chisel ERSADUR long-lasting soldering tips (010216), de-soldering tweezers Chip tool (0450MDJ) with an elliptical ERSADUR de-soldering tip (0422MD) and two stands with wire wool dry sponge (0008M).

Soldering iron i-Tool:
24 V/max. 150 W +/- 20% heat output 80 W average
Heating time approx. 9 s from rest to 350 °C

Weight approx. 30 g
Cable 1.2 m, highly flexible, heat-resistant, antistatic
anti-static surface, suitable for use in ESD areas, MIL-SPEC/ESA standard

De-soldering tweezers Chip Tool:
24 V / 2 x 30 W max. PTC 280°C
Weight approx. 75 g
Cable 1.2 m, highly flexible, heat-resistant, antistatic
anti-static surface, suitable for use in ESD areas, MIL-SPEC/ESA standard



Manufacturer : ERSA
Factory number : 0IC2000AC
Package weight : 4.593 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Modelname
    • I-CON 2
    • Technology
    • LCD display
    • Design
    • Antistatic, LCD display
    • Temperatur max.
    • 150 - 450
    • Assembly
    • 2-channel
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Warm-up time
    • 0.15 min.
    • Performance
    • 80 / 150 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 150 mm
    • Height
    • 105 mm
    • Depth
    • 175 mm
  • Weights
    • Weight
    • 3.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual