reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


I-CON-1 :: ERSA soldering station i-CON

Item-No.: I-CON-1
€373,80
Category of goods: 0

I-CON-1

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Model
    • I-CON 1
    • Technology
    • LCD display
    • Design
    • Antistatic, LCD display
    • Temperatur max.
    • 150 - 450
    • Assembly
    • 1-channel
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Warm-up time
    • 0.15 min.
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 150 mm
    • Height
    • 105 mm
    • Depth
    • 150 mm
  • Weights
    • Weight
    • 3.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Innovative solution for intelligent manual soldering.
With the i-CON, ESRA has developed a soldering station which meets the requirements for the higher working temperatures and the increasingly smaller process window of lead-free soldering processes. The extremely small, light, ergonomic and powerful soldering iron i-tool (including tip I-TIP CD 16) contributes to improved quality, productivity, and enormous reduction of operating costs.

Soldering iron i-tool with 150-W micro high-performance heating element
Lightning quick heating and re-heating of the soldering iron from room temperature to 350°C in approx. 9 s, from standby (280°C) in approx. 3 s. Heating element and soldering tip are separated from each other. Extremely short distance from the handle to the tip (45 mm), thin, light cable for maximum comfort. Anti-static handle with Soft-Pad . Super lightweight, 30 g.

User-friendly “one-touch” operation
Station software with online help and simple menu navigation via i-op menu selection. Large multi-function display.

Anti-static as per MIL-SPEC/ESA standards

Small footprint
LxBxH: 175 x 150 x 100 mm

Automatic standby sensor
As soon as the soldering iron is inserted in the holder stand, the i-tool recognises this and lowers the temperature to the pre-selected standby temperature after the pre-selected standby time.

Energy power levels
Three selectable power levels.

Process window and alarm
Informs the operator visually and acoustically.



Manufacturer : ERSA
Factory number : IC1100A
Package weight : 2.995 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Model
    • I-CON 1
    • Technology
    • LCD display
    • Design
    • Antistatic, LCD display
    • Temperatur max.
    • 150 - 450
    • Assembly
    • 1-channel
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Warm-up time
    • 0.15 min.
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 150 mm
    • Height
    • 105 mm
    • Depth
    • 150 mm
  • Weights
    • Weight
    • 3.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)