reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANALOG 60 :: ERSA soldering station 60 W

Item-No.: ANALOG 60
€164,95
Category of goods: 0


ANALOG 60

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Modelname
    • ANALOG 60
    • Technology
    • Analogue
    • Design
    • Analogue
    • Temperatur max.
    • 150 - 450
    • Assembly
    • 1-channel
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Warm-up time
    • 1.0 min.
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 124 mm
    • Height
    • 152 mm
    • Depth
    • 92 mm
  • Weights
    • Weight
    • 1.9 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Soldering station with industry-proven soldering iron Resistronic control technology.

The ANALOG 60 electronic temperature-controlled soldering station is the basic model of ERSA's soldering station series. High warm-up output of 190 watts ensures fast heating up and reheating processes. The ceramic PTC heating element takes on the role of a temperature sensor in ERSA's RESITRONIC temperature control technology. The adjustable control enables the internally heated ERSADUR long-life soldering tip with anti-twist protection to be set precisely. The soldering tip is high-impedance when connected with the front mounted potential bonding connector. The multifunctional shelf stand with a swivelling sponge container serves as a tip holder.

• Warm-up output: 190 W
• Heating time: approx. 60 s
• Soldering tip temperature: from 150 to 450°C
• Performance: 60 W
• Includes soldering iron, 832CD tip and shelf stand (0A41)
• GS and VDE tested

Spare tips see tip 832 BD ... VD.



Manufacturer : ERSA
Factory number : 0ANA60
Package weight : 2.803 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Modelname
    • ANALOG 60
    • Technology
    • Analogue
    • Design
    • Analogue
    • Temperatur max.
    • 150 - 450
    • Assembly
    • 1-channel
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Warm-up time
    • 1.0 min.
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 124 mm
    • Height
    • 152 mm
    • Depth
    • 92 mm
  • Weights
    • Weight
    • 1.9 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual