reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WM 15L-12 :: WELLER mini soldering iron 15 W, 12 V



WM 15L-12

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Technology
    • Long life
    • Design
    • Mini
    • Temperatur max.
    • 400
    • Modelname
    • WM15L
  • Electrical values
    • Performance
    • 15 W
  • Implementation
    • power supply
    • 12 V AC/DC
  • Measures
    • Width
    • 2.0 mm
  • Weights
    • Weight
    • 145 g

The Mini2000 soldering iron series for fine soldering work has been developed specially for amateur electricians.

• Balanced "lightweight" with an ergonomically designed handle
• Incl. iron-coated straight "long life" soldering tip, 2.0 mm wide, scale free

Replacement tip see TIP MTL-1.



Manufacturer : WELLER
Factory number : T0056810099
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Technology
    • Long life
    • Design
    • Mini
    • Temperatur max.
    • 400
    • Modelname
    • WM15L
  • Electrical values
    • Performance
    • 15 W
  • Implementation
    • power supply
    • 12 V AC/DC
  • Measures
    • Width
    • 2.0 mm
  • Weights
    • Weight
    • 145 g
Datasheet/manual