reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER BP865CEU :: WELLER battery soldering iron, 6 volt

Item-No.: WELLER BP865CEU
€27,20
Category of goods: 0


WELLER BP865CEU

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Technology
    • Battery operation
    • Temperatur max.
    • 450 - 510
    • Accessory
    • inkl. Lötspitze BP10EU u. BP11EU, 4x AA Batterien
    • Modelname
    • BP865CEU
  • Electrical values
    • Warm-up time
    • 0.25 min.
    • Performance
    • 6/8 W
  • Implementation
    • power supply
    • 4x AA 1.5 V
  • Interfaces
    • Connection
    • Battery
  • Weights
    • Weight
    • 387 g

For all fast soldering work involving microelectronics, hobbies and crafts, small repairs, etc. The wireless soldering iron can be used wherever there is no outlet nearby.

• High-performance soldering iron: 6/8 W, 6 V
• Warm-up time less than 15 sec.
• Approx. 180 solder joints per battery set (4x Mignon AA)
• Safety cap with automatic stop function
• Dual temperature settings (450°C/Stage I or 510°C/Stage II) for a wide range of possible applications
• Bright white light LED for the best illumination of the solder joint
• Iron-coated copper soldering tip for optimal temperature transfer and long service life
• No annoying cable and therefore uninterrupted mobility
• Included with delivery:
· Soldering iron
· 1 soldering tip BP10EU - conical - 0.8 mm
· 1 soldering tip BP11EU - chisel shape, 1.8 mm
· 4x AA batteries
· Lead-free solder
· Tip changer
· Storage box



Manufacturer : WELLER
Factory number : BP865CEU
Package weight : 0.391 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Technology
    • Battery operation
    • Temperatur max.
    • 450 - 510
    • Accessory
    • inkl. Lötspitze BP10EU u. BP11EU, 4x AA Batterien
    • Modelname
    • BP865CEU
  • Electrical values
    • Warm-up time
    • 0.25 min.
    • Performance
    • 6/8 W
  • Implementation
    • power supply
    • 4x AA 1.5 V
  • Interfaces
    • Connection
    • Battery
  • Weights
    • Weight
    • 387 g