reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


W 61C :: Magnastat mains voltage soldering iron, 60 watt

Item-No.: W 61C
€94,00
Category of goods: 0


W 61C

  • Product Description
  • Technical information
  • General
    • Type
    • Magnastat soldering irons
    • Technology
    • Automatic temperature control
    • Temperatur max.
    • 260 - 480
    • Accessory
    • Incl. soldering tip CT 5C7
    • Modelname
    • W 61
  • Electrical values
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 230
    • Low-voltage connection
    • 50

60-W Magnastat mains voltage soldering iron with non-twist guard.

The Magnastat system works by means of a permanent magnet and a ferro-magnetic temperature sensor. If the soldering tip is cold, the permanent magnet is pulled by the ferro-magnetic temperature sensor. When this happens, the switch is closed and the heating is switched on. When the temperature sensor approaches its Curie point, i.e. the selected tip temperature, its magnetic behaviour changes and the heating is switched off. If the tip cools slightly, the temperature sensor pulls again and the control circuit starts afresh. The working temperature is chosen by simply changing the soldering tip with the one attached to its temperature sensor. The Weller longlife soldering tips cover the temperature ranges 260°C, 310°C, 370°C, 425°C and 480°C.

The soldering iron is supplied with the following tip: CT5C7.

Replacement tips for 370°C can be found under "TOP CT5...".



Manufacturer : WELLER
Factory number : T0056103699
Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnastat soldering irons
    • Technology
    • Automatic temperature control
    • Temperatur max.
    • 260 - 480
    • Accessory
    • Incl. soldering tip CT 5C7
    • Modelname
    • W 61
  • Electrical values
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 230
    • Low-voltage connection
    • 50
Datasheet/manual