reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SP 80N :: WELLER soldering iron, 80 W, heavy duty


SP80N LÖTKOLBEN 80W/230V EU

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Standard
    • Temperatur max.
    • 482
    • Model
    • SP80N
  • Electrical values
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 230
    • Low-voltage connection
    • 50

High-performance soldering iron with LED lighting

80 W of the right soldering iron for use with soldering baths, metal art, plumbing, as well as suitable for audio systems, electrical, art and jewellery applications. Cable connections up to <4 AWG 5.0 mm dia.


The new WELLER high-performance soldering iron with the latest LED technology. Lights the application for optimum soldering results.

A triangular housing end contains the LED lamps. This allows a short grip/tip spacing so it is possible to control the tip effectively with stability.

The WELLER high-performance soldering iron ensures work is comfortable and flexible . A round, non-slip twin-component handle allows for work to be relaxed even over a longer period of use. Rotating the round handle allows the soldering tip to be perfectly positioned.

In order to ensure a long service life, the high-performance WELLER soldering iron is equipped with a heavy duty heating element, a shock-resistant enclosure and temperature-resistant LEDs.

Suitable tips:
MTG 20 (incl.)
S38, S39



Manufacturer : WELLER
Factory number : SP80N
Package weight : 0.332 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Standard
    • Temperatur max.
    • 482
    • Model
    • SP80N
  • Electrical values
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 230
    • Low-voltage connection
    • 50