reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SI 120C :: WELLER soldering iron 120 W


SI 120C

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Standard
    • Temperatur max.
    • 482
    • Material
    • Nickel-plated
    • Model
    • SI120
  • Electrical values
    • Performance
    • 120 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 930 g
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 230
    • Low-voltage connection
    • 50

Soldering iron with plenty of power in reserve for heavy-duty use — for the professional and light industry.

• For demanding work such as sheet metal processing.
• Operating voltage: 230 V
• Includes curved soldering tip, nickel-plated, 12.5 mm (type 43110)



Manufacturer : WELLER
Factory number : T0056807699
Package weight : 0.8718 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Standard
    • Temperatur max.
    • 482
    • Material
    • Nickel-plated
    • Model
    • SI120
  • Electrical values
    • Performance
    • 120 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 930 g
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 230
    • Low-voltage connection
    • 50
Datasheet/manual