reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER 05C :: Weller Soldering gun 05C

Item-No.: WELLER 05C
€75,95
Category of goods: 0


WELLER 05C

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering gun
    • Technology
    • Long life
    • Design
    • Fast soldering iron
    • Modelname
    • 05C
  • Electrical values
    • Performance
    • 250 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 1830 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Yellow housing with built-in solder-joint illumination.

  • Professional heavy-duty gun with iron-plated Longlife soldering tip.



Manufacturer : WELLER
Factory number : T0050500299
Package weight : 1.841 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering gun
    • Technology
    • Long life
    • Design
    • Fast soldering iron
    • Modelname
    • 05C
  • Electrical values
    • Performance
    • 250 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 1830 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual