reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN ZD-20D :: Battery soldering iron including solder, ZD-20D 4.5 V/8 W

Item-No.: KOLBEN ZD-20D
€3,95
Category of goods: 0

KOLBEN ZD-20D

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Technology
    • Battery operation
    • Temperatur max.
    • 360
    • Accessory
    • Incl. solder wire
  • Electrical values
    • Performance
    • 8 W
  • Implementation
    • power supply
    • 4.5 V

Belongs in every toolbox.

• Uses 3x AA 1.5 V batteries
• Warm-up time less than 15 sec.
• Cooling within 30 sec.
• One hour continuous operation with one set of batteries
• Long-life tip
• Safety cap
• Incl. solder starter kit

Supplied without batteries, please order separately.



Manufacturer : ZHONGDI
Factory number : ZD-20D
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Technology
    • Battery operation
    • Temperatur max.
    • 360
    • Accessory
    • Incl. solder wire
  • Electrical values
    • Performance
    • 8 W
  • Implementation
    • power supply
    • 4.5 V
Datasheet/manual