reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIXPOINT FP 30 :: Soldering set 230 V/30W, iron, bracket, pump, tin

Item-No.: FIXPOINT FP 30
€10,50
Category of goods: 0


FIXPOINT FP 30

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Set: soldering iron, stand, tin, desoldering pump

4-piece lead-free soldering set

Contents:

• 30-watt soldering iron
• Soldering iron stand
• Desoldering pump
• Solder coil/lead-free



Manufacturer : FIXPOINT
Factory number : FP 30
Package weight : 0.519 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Set: soldering iron, stand, tin, desoldering pump
Datasheet/manual