reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIP 260BD :: ERSA precision soldering iron, 16 W, 240 V

Item-No.: TIP 260BD
€32,95
Category of goods: 0

TIP 260BD

  • Product Description
  • Technical information
  • General
    • Type
    • Fine soldering iron
    • Technology
    • Long-life soldering tip
    • Design
    • With tip 162 BD
    • Temperatur max.
    • 350
    • Accessory
    • Incl. soldering tip 162BD, safety holder A 18
    • Model
    • Tip 260 ERSA
  • Electrical values
    • Warm-up time
    • 1.0 min.
    • Performance
    • 16 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 232 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

The 260 tip, with a 16-W power rating and a slim design, is the ideal aid for working on electronic assemblies, especially in hard-to-reach places. The internally heated soldering tips, together with the long-lasting and industrially proven PTC heating element, ensure high efficiency and rapid heat delivery. It is suitable for the finest and medium-sized soldering jobs, such as on distribution rails.

• Short heating-up time: approx. 60 s
• Soldering-tip temperature: 350°C
• Operating voltage: 230 V
• Includes pencil-tipped ERSADUR soldering tip (162BD)
• Includes A18 tool rest

For replacement tips, see 162xx.



Manufacturer : ERSA
Factory number : 260BD
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fine soldering iron
    • Technology
    • Long-life soldering tip
    • Design
    • With tip 162 BD
    • Temperatur max.
    • 350
    • Accessory
    • Incl. soldering tip 162BD, safety holder A 18
    • Model
    • Tip 260 ERSA
  • Electrical values
    • Warm-up time
    • 1.0 min.
    • Performance
    • 16 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 232 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual