reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 85JD :: ERSA standard soldering iron 80 watt

Item-No.: ERSA 85JD
€63,40
Category of goods: 0

ERSA 85JD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Technology
    • Long-life soldering tip
    • Design
    • Chisel-shaped tip
    • Temperatur max.
    • 410
    • Accessory
    • Incl. soldering tip 82JD, holder A 04
    • Model
    • Ersa 80 S
  • Electrical values
    • Warm-up time
    • 3.0 min.
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 490 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

ERSA standard soldering iron with 80 watt.

• Warm-up time: approx. 3 min.
• Soldering tip temperature: approx. 410°C
• Operating voltage: 230 V
• Includes angled, chisel-shaped soldering tip

Replacement tips, see 082xx.



Manufacturer : ERSA
Factory number : 085JD
Package weight : 0.483 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Technology
    • Long-life soldering tip
    • Design
    • Chisel-shaped tip
    • Temperatur max.
    • 410
    • Accessory
    • Incl. soldering tip 82JD, holder A 04
    • Model
    • Ersa 80 S
  • Electrical values
    • Warm-up time
    • 3.0 min.
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 490 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual