reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 300MD :: ERSA workshop soldering iron 300 watt

Item-No.: ERSA 300MD
€171,60
Category of goods: 0


ERSA 300MD

  • Product Description
  • Technical information
  • General
    • Type
    • Workshop soldering iron
    • Technology
    • Long-life soldering tip
    • Design
    • Hammer shape
    • Temperatur max.
    • 470
    • Modelname
    • Ersa 300
  • Electrical values
    • Warm-up time
    • 5.0 min.
    • Performance
    • 300 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 1490 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

ERSA 300 workshop soldering iron

The ERSA 300 hammer soldering iron is ideally suited for sheet metal processing, for installation work, for soldering on collectors and copper rails, as well as for bodywork dent removal and lead glazing.
Equipped with a scale-resistant ERSADUR long-life soldering tip (0302MD) and rest (0A17).

Nominal wattage (W) 300
Vers. voltage (V) 230 V
Warm-up time 300
Coating Continuous long-life soldering tip
Antistatic design (y/n) no



Manufacturer : ERSA
Factory number : 0300MD
Package weight : 1.379 kg
RoHS : conform
Technical information
  • General
    • Type
    • Workshop soldering iron
    • Technology
    • Long-life soldering tip
    • Design
    • Hammer shape
    • Temperatur max.
    • 470
    • Modelname
    • Ersa 300
  • Electrical values
    • Warm-up time
    • 5.0 min.
    • Performance
    • 300 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 1490 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual