reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 155JD :: ERSA standard soldering iron 150 watt

Item-No.: ERSA 155JD
€69,95
Category of goods: 0

ERSA 155JD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Technology
    • Long-life soldering tip
    • Design
    • Chisel-shaped tip
    • Temperatur max.
    • 450
    • Accessory
    • Incl. soldering tip 152JD, holder A 04
    • Model
    • Ersa 155 S
  • Electrical values
    • Warm-up time
    • 3.0 min.
    • Performance
    • 150 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 539 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

ERSA standard soldering iron with 150 watt.

The proven ERSA 150 S soldering irons are designed for soldering tasks with larger heat requirements, such as copper conductors with cross sections up to 6 mm². The ERSA standard soldering iron can also be used to solder thin sheet metal or for lead glazing.

Equipped with an ERSADUR long-life soldering tip (0152JD) and rest (0A 04).

Nominal wattage (W) 150
Vers. voltage (V) 230 V
Warm-up time 180
Coating Continuous long-life soldering tip
Antistatic design (y/n) no
Weight in kg 0.539
Replacement heater E015100



Manufacturer : ERSA
Factory number : 155JD
Package weight : 0.521 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Technology
    • Long-life soldering tip
    • Design
    • Chisel-shaped tip
    • Temperatur max.
    • 450
    • Accessory
    • Incl. soldering tip 152JD, holder A 04
    • Model
    • Ersa 155 S
  • Electrical values
    • Warm-up time
    • 3.0 min.
    • Performance
    • 150 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 539 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual