reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STA STRATOLOY :: Solder bar, leaded Sn63 Pb37 triangular rod

Item-No.: STA STRATOLOY
€9,75




STA STRATOLOY

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Bar
    • Assembly
    • Sn63 Pb37
  • Measures
    • Ø
    • 10 mm
  • Implementation
    • Content
    • 280 g
  • Specials
    • Specification
    • Leaded
  • Electrical values
    • Melting point
    • 217
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 330
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Stannol solder bar Stratoloy leaded Sn63 Pb37
Triangular-rod (approx. 270-300 g)

The solder bar made of Sn63 Pb37 alloy is characterised by the following points:

Reduced oxidation rate and lower dross formation compared to conventional alloys

Better wetting capability, even for solder bath temperatures slightly below the normal working temperature -> reduces the danger of damage to heat sensitive components

Significantly lower oxide production when melting and when in continuous operation than solders not produced using the Stratoloy process

Length approx. 44 cm
Height/width of approx. 1 cm (triangular form)



Manufacturer : STANNOL
Package weight : 0.261 kg
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Bar
    • Assembly
    • Sn63 Pb37
  • Measures
    • Ø
    • 10 mm
  • Implementation
    • Content
    • 280 g
  • Specials
    • Specification
    • Leaded
  • Electrical values
    • Melting point
    • 217
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 330
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual